- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1473796-1
TE Connectivity / AMP Brand
1473796-1
025 IDC 16POS CAP ASSY W TO W
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
025 IDC 16POS CAP ASSY W TO W
Product Highlights:
- Connector
- Connector Type = Receptacle
- Contact Gender = Receptacle
- Receptacle (Cap)
- Receptacle Configuration = 025
Search Keywords: 14737961
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1473796-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | RCP |
| Number of Contacts: | 16 |
Tools/3D Models
+
Frequently Asked Questions
Is 1473796-1 RoHS compliant?
Yes, 1473796-1 is RoHS compliant.
What is the lead time for 1473796-1?
The standard lead time for 1473796-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
400
Order Increment:
100
18 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
100
$1.136
300
$1.037
400
$0.972
800
$0.864
1,200
$0.824
1,600 +
$0.822
Click for Quote
Log in
to unlock special pricing