- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1473793-1
TE Connectivity / AMP Brand
1473793-1
025 IDC 8POS CAP ASSY W TO W
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing Assembly
- Contact Style = Receptacle
- Receptacle (Cap)
- Receptacle Configuration = 025
- Number of Positions = 8
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1473793-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Packaging Quantity: | 100 |
| Hybrid Connector: | No |
| Number of Rows: | 2 |
| Cable Exit Angle: | 180 |
| Nominal Voltage Architecture: | 12 V |
| Operating Temperature Range: | -22 � 176 �F, -30 � 80 �C |
| Strain Relief: | No |
| Height: | .622 in, 15.8 mm |
| Polarized: | Yes |
| Body Material: | PBT |
| Mounting Feature: | Without |
| Primary Locking Feature: | On the Terminal |
| Connector Position Assurance Capable: | No |
| Length: | 1.386 in, 35.2 mm |
| UL Flammability Rating: | UL 94-HB |
| Width: | .559 in, 14.2 mm |
| Centerline (Pitch): | .087 in, 2.2 mm |
| Mating Tab Width: | .025 in, .64 mm |
| Color: | Natural |
| Operating Voltage: | 12 VDC |
| Connector System: | Wire-to-Wire |
| Connector Style: | Housing for Male Terminals |
| Serviceable: | Yes |
| Row-to-Row Spacing: | .167 in, 4.24 mm |
| Sealable: | No |
| Number of Positions: | 8 |
| Terminal Position Assurance: | Yes |
| Packaging Method: | Bag |
| Circuit Application: | Signal |