- Home ›
- All Products›
- 147378-7
TE Connectivity / AMP Brand
147378-7
80 SYS50 SMT RCP DR SHD W/O HD
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Certificate of Compliance
Description
+
80 SYS50 SMT RCP DR SHD W/O HD
Search Keywords: 1473787
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 147378-7 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Reel Pack:
|
300 |
| Packaging Quantity: | 300 |
| PCB Mount Orientation: | Vertical |
| PCB Connector Assembly Type: | PCB Mount Receptacle |
| Housing Material: | PPA |
| Connector & Contact Terminates To: | Printed Circuit Board |
| PCB Mount Retention: | Without |
| Contact Base Material: | Phosphor Bronze |
| Number of Rows: | 2 |
| Contact Type: | Socket |
| UL Flammability Rating: | UL 94V-0 |
| Assembly Process Feature: | None |
| Centerline (Pitch): | .05 in, 1.27 mm |
| PCB Contact Termination Area Plating Material: | Tin-Lead |
| Number of Positions: | 80 |
| Row-to-Row Spacing: | .1 in, 2.54 mm |
| Contact Mating Area Plating Material: | Gold |
| Insulation Resistance: | 5000 MΩ |
| Termination Method to Printed Circuit Board: | Surface Mount |
| Operating Voltage: | 30 VAC |
| Approved Standards: | CSA LR7189 , UL E28476 |
| Operating Temperature Range: | -65 – 125 °C, -85 – 257 °F |
| Rectangular Termination Post & Tail Width: | .015 in, .38 mm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Contact Current Rating (Max): | 3.6 A |
| Circuit Application: | Signal |
| Connector System: | Board-to-Board |
| Mating Square Post Dimension: | .015 in, .38 mm |
| PCB Mount Alignment: | Without |
| Sealable: | No |
| Connector Length: | .37 in, 9.4 mm |
| Connector Height: | .37 in, 9.4 mm |
| Packaging Type: | Tape & Reel |
| Connector Mounting Type: | Board Mount |
| Contact Mating Area Plating Material Thickness: | 30 µin, .76 µm |
| Packaging Reel Diameter: | 300 mm |
| Mating Alignment: | With |
| Primary Product Color: | Black |
| Board-to-Board Configuration: | Parallel |
| Mating Alignment Type: | Polarization |
| PCB Contact Termination Area Plating Material Thickness: | 150 µin |
| Rectangular Termination Post & Tail Thickness: | .008 in, 3.6 mm |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 147378-7 RoHS compliant?
No, 147378-7 is not RoHS compliant.
What is the lead time for 147378-7?
The standard lead time for 147378-7 is approximately 143 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
225
143 Weeks
can ship
8/16/29
Price (USD)
Qty
Unit Price
225
$58.36
450
$29.81
675
$20.29
900 +
$19.88
Click for Quote
Log in
to unlock special pricing