- Home ›
- All Products›
- 147377-7
TE Connectivity / AMP Brand
147377-7
80 SYS50 SMT HDR DR SHD W/O HD
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Certificate of Compliance
Description
+
80 SYS50 SMT HDR DR SHD W/O HD
Search Keywords: 1473777
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:147377-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
250 -
Contact Base Material:Phosphor Bronze
-
Contact Current Rating (Max):1 A
-
Number of Positions:80
-
Sealable:No
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Orientation:Vertical
-
PCB Contact Termination Area Plating Material:Tin
-
Housing Material:PPA
-
PCB Mount Alignment:Without
-
Number of Rows:2
-
Operating Voltage:30 VAC
-
Contact Shape & Form:Round
-
Contact Mating Area Plating Material Finish:Bright
-
Panel Mount Feature:With
-
PCB Mount Retention:Without
-
Row-to-Row Spacing:.1 in
-
Centerline (Pitch):.05 in, 1.27 mm
-
Dielectric Withstanding Voltage (Max):500 V
-
Connector Contact Load Condition:Fully Loaded
-
Termination Method to Printed Circuit Board:Surface Mount
-
Approved Standards:CSA LR7189 , UL E28476
-
Mating Retention:With
-
UL Flammability Rating:UL 94V-0
-
Contact Type:Pin
-
PCB Connector Assembly Type:PCB Mount Header
-
Termination Post & Tail Length:.031 in
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Contact Mating Area Plating Material:Gold
-
PCB Contact Termination Area Plating Material Thickness:150 µin
-
Connector Mounting Type:Board Mount
-
Packaging Quantity:250
-
Solder Process Feature:Board Standoff
-
Circuit Application:Power & Signal
-
Mating Alignment Type:Latched
-
Mating Alignment:With
-
Connector System:Board-to-Board , Wire-to-Board
-
Header Type:Fully Shrouded
-
Packaging Type:Tape & Reel
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 147377-7 RoHS compliant?
No, 147377-7 is not RoHS compliant.
What is the lead time for 147377-7?
The standard lead time for 147377-7 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
188
19 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
188
$66.94
375
$34.28
563
$23.32
750 +
$22.84
Click for Quote
Log in
to unlock special pricing