- Home ›
- All Products›
- 1473776-7
TE Connectivity / AMP Brand
1473776-7
2.5MM BATTERY REC ASSEMBLY
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
2.5MM BATTERY REC ASSEMBLY
Search Keywords: 14737767
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1473776-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
100 -
Packaging Quantity:100
-
Operating Temperature Range:-20 – 80 °C
-
Contact Current Rating (Max):6 A
-
Packaging Method:Tray
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector & Housing Type:Receptacle
-
Number of Positions:10
-
Operating Voltage:30 VDC
-
Connector System:Board-to-Board
-
PCB Mount Retention Type:SMT Hold-Down
-
PCB Mount Orientation:Vertical
-
Centerline (Pitch):.098 in, 2.5 mm
-
Circuit Application:Power & Signal
Tools/3D Models
+
Frequently Asked Questions
Is 1473776-7 RoHS compliant?
Yes, 1473776-7 is RoHS compliant.
What is the lead time for 1473776-7?
The standard lead time for 1473776-7 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1200
15 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1,200
$7.40
2,400
$3.90
3,600
$2.68
4,800 +
$2.63
Click for Quote
Log in
to unlock special pricing