- Home ›
- All Products›
- 147377-3
TE Connectivity / AMP Brand
147377-3
30 SYS50 SMT HDR DR SHD W/O HD
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Certificate of Compliance
Description
+
30 SYS50 SMT HDR DR SHD W/O HD
Product Highlights:
- Header Assembly
- Number of Positions = 30
- Number of Rows = Dual
- Shrouded
- Vertical Mount Angle
Search Keywords: 1473773
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 147377-3 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Reel Pack:
|
250 |
| Connector Contact Load Condition: | Fully Loaded |
| Connector Mounting Type: | Board Mount |
| Approved Standards: | CSA LR7189 , UL E28476 |
| UL Flammability Rating: | UL 94V-0 |
| PCB Contact Termination Area Plating Material: | Tin |
| PCB Mount Retention: | Without |
| Panel Mount Feature: | With |
| Contact Mating Area Plating Material: | Gold |
| Dielectric Withstanding Voltage (Max): | 500 V |
| PCB Mount Orientation: | Vertical |
| Centerline (Pitch): | .05 in, 1.27 mm |
| Number of Rows: | 2 |
| Operating Voltage: | 30 VAC |
| Contact Current Rating (Max): | 1 A |
| Connector & Contact Terminates To: | Printed Circuit Board |
| PCB Connector Assembly Type: | PCB Mount Header |
| Row-to-Row Spacing: | .1 in |
| Solder Process Feature: | Board Standoff |
| Mating Retention: | With |
| Termination Post & Tail Length: | .031 in |
| Contact Mating Area Plating Material Finish: | Bright |
| Housing Material: | PPA |
| Sealable: | No |
| Contact Shape & Form: | Round |
| Packaging Quantity: | 250 |
| Termination Method to Printed Circuit Board: | Surface Mount |
| Contact Base Material: | Phosphor Bronze |
| Number of Positions: | 30 |
| PCB Contact Termination Area Plating Material Thickness: | 150 µin |
| Contact Type: | Pin |
| PCB Mount Alignment: | Without |
| Operating Temperature Range: | -65 – 105 °C, -85 – 221 °F |
| Packaging Type: | Tape & Reel |
| Connector System: | Board-to-Board , Wire-to-Board |
| Primary Product Color: | Black |
| Mating Alignment: | With |
| Header Type: | Fully Shrouded |
| Circuit Application: | Power & Signal |
| Mating Alignment Type: | Latched |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 147377-3 RoHS compliant?
No, 147377-3 is not RoHS compliant.
What is the lead time for 147377-3?
The standard lead time for 147377-3 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
19 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
125
$22.84
250
$12.09
375
$8.51
500 +
$8.34
Click for Quote
Log in
to unlock special pricing