- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 147377-1
TE Connectivity / AMP Brand
147377-1
10 SYS50 SMT HDR DR SHD W/O HD
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Certificate of Compliance
Description
+
10 SYS50 SMT HDR DR SHD W/O HD
Product Highlights:
- Header Assembly
- Number of Positions = 10
- Number of Rows = Dual
- Shrouded
- Vertical Mount Angle
Search Keywords: 1473771
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:147377-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
250 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 147377-1 RoHS compliant?
No, 147377-1 is not RoHS compliant.
What is the lead time for 147377-1?
The standard lead time for 147377-1 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
19 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
250
$4.61
500
$2.84
750
$2.25
1,000 +
$2.20
Click for Quote
Log in
to unlock special pricing