- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1473750-1
1473750-1
TE Connectivity / AMP Brand
Conn Housing RCP 20 POS 2.2mm Crimp ST Cable Mount Natural Bag Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 20 POS 2.2mm Crimp ST Cable Mount Natural Bag Automotive
Product Highlights:
- Connector
- Connector Type = Receptacle
- Contact Gender = Receptacle
- Receptacle (Cap)
- Receptacle Configuration = 025
Search Keywords: 14737501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1473750-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:20
-
Maximum Voltage Rating:123494VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:-30 to 80 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,293
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
100
$0.745
300
$0.721
500
$0.710
1,000
$0.695
2,500
$0.675
5,000
$0.660
7,500
$0.651
10,000 +
$0.645
Click for Quote
Log in
to unlock special pricing