- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1473712-2
TE Connectivity / AMP Brand
1473712-2
SUPER SEAL 2ROW 26POS PLUG ASS
View Datasheet Ask the Datasheet Accessories Notify Me
- Plug Housing
- Number of Positions = 26
- Number of Rows = 2
- Lock Type = Upper
- Without Polarization Key
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1473712-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | KR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
42 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | PL |
| Number of Contacts: | 26 |
-
End of Life: Final orders must be placed by 09/30/2027