Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1473712-1

SUPER SEAL 2ROW 26POS PLUG ASS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
SUPER SEAL 2ROW 26POS PLUG ASS
Product Highlights:
  • Plug Housing
  • Number of Positions = 26
  • Number of Rows = 2
  • Lock Type = Upper
  • Without Polarization Key
Search Keywords: 14737121
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1473712-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 42
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 26
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1473712-1 RoHS compliant?
Yes, 1473712-1 is RoHS compliant.
What is the lead time for 1473712-1?
The standard lead time for 1473712-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 208
Can Ship immediately
On Order:
210   can ship 11/30/26
210   can ship 2/24/27
Minimum Order Quantity:
5
16 Weeks can ship 2/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$12.44
42
$12.06
84
$11.63
126
$11.50
252
$11.02
504
$10.68
1,008 +
$10.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!