- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1473672-2
TE Connectivity / AMP Brand
1473672-2
025 PLUG ASSY
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
025 PLUG ASSY
Product Highlights:
- Housing
- Plug
- 025 Plug Configuration
- 4 Positions
- Mount = Free Hanging
Search Keywords: 14736722
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1473672-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | PL |
| Termination Method: | Crimp |
| Number of Contacts: | 4 |
| Maximum Voltage Rating: | 12 VDC |
| Operating Temperature: | -30 to 100 °C |
Tools/3D Models
+
Frequently Asked Questions
Is 1473672-2 RoHS compliant?
Yes, 1473672-2 is RoHS compliant.
What is the lead time for 1473672-2?
The standard lead time for 1473672-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,300
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
100
$0.3214
500
$0.2696
2,500
$0.2422
5,000
$0.2354
7,500
$0.2290
25,000
$0.2199
50,000 +
$0.2194
Click for Quote
Log in
to unlock special pricing