- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1473672-1
TE Connectivity / AMP Brand
1473672-1
025 PLUG ASSY
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
025 PLUG ASSY
Product Highlights:
- Housing
- Plug
- 025 Plug Configuration
- 4 Positions
- Mount = Free Hanging
Search Keywords: 14736721
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1473672-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:4
-
Maximum Voltage Rating:12 VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:-30 to 100 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1473672-1 RoHS compliant?
Yes, 1473672-1 is RoHS compliant.
What is the lead time for 1473672-1?
The standard lead time for 1473672-1 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,363
Ships today, if you order in
On Order:
4,000
can ship 3/3/27
Minimum Order Quantity:
100
Order Increment:
100
27 Weeks
can ship
5/4/27
Price (USD)
Qty
Unit Price
100
$0.735
300
$0.713
500
$0.700
1,000
$0.682
2,500
$0.679
5,000
$0.677
7,500
$0.676
10,000 +
$0.674
Click for Quote
Log in
to unlock special pricing