- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1473574-4
TE Connectivity / AMP Brand
1473574-4
RITS.JUNCTION BOX 4D 4P P/M
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RITS.JUNCTION BOX 4D 4P P/M
Product Highlights:
- Junction Box
- Number of Positions = 4
- Mount Type = Panel Mount
- Junction Box Type = 4D
Search Keywords: 14735744
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1473574-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908530
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Telephone/Telecom
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Pitch:2 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:32 VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:-30 to 75 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1473574-4 RoHS compliant?
Yes, 1473574-4 is RoHS compliant.
What is the lead time for 1473574-4?
The standard lead time for 1473574-4 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
551
Can Ship immediately
Minimum Order Quantity:
5
14 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
5
$6.16
25
$5.88
50
$5.76
100
$5.64
250
$5.48
500
$5.36
1,000 +
$5.24
Click for Quote
Log in
to unlock special pricing