- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1473574-3
TE Connectivity / AMP Brand
1473574-3
RITS.JUNCTION BOX 4D 3P P/M
View Datasheet Ask the Datasheet Accessories Notify Me
- Junction Box
- Number of Positions = 3
- Mount Type = Panel Mount
- Junction Box Type = 4D
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1473574-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908530 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | Telephone/Telecom |
| Body Orientation: | Straight |
| Mounting: | Panel Mount |
| Pitch: | 2 mm |
| Gender: | F |
| Number of Contacts: | 6 |
| Maximum Voltage Rating: | 32 VDC |
| Operating Temperature: | -30 to 75 °C |