Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1473571-6

RITS.JUNCTION BOX 2D 6P P/M

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RITS.JUNCTION BOX 2D 6P P/M
Search Keywords: 14735716
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1473571-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908530
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Wire to Board
Body Orientation: Straight
Gender: F
Mounting: Panel Mount
Pitch: 2 mm
Number of Contacts: 6
Maximum Voltage Rating: 32 VDC
Maximum Current Rating: 3/Contact A
Operating Temperature: -30 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1473571-6 RoHS compliant?
Yes, 1473571-6 is RoHS compliant.
What is the lead time for 1473571-6?
The standard lead time for 1473571-6 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 888
Can Ship immediately
MOQ for In Stock Qty:
45
MOQ for out of Stock Qty:
45
14 Weeks can ship 2/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
45
$5.68
50
$5.67
100
$5.65
200
$5.64
400
$3.47
600
$2.74
800 +
$2.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!