Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1473567-4

Conn HDR 4 POS 2mm Solder ST Thru-Hole Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Conn HDR 4 POS 2mm Solder ST Thru-Hole Tray
Product Highlights:
  • Connector
  • Header
  • 4 Positions
  • Housing Color = Black
  • Vertical Mount Angle
Search Keywords: 14735674
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1473567-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 60
Type: Power
Maximum Voltage Rating: 32 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1473567-4 RoHS compliant?
Yes, 1473567-4 is RoHS compliant.
What is the lead time for 1473567-4?
The standard lead time for 1473567-4 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,784
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
60
14 Weeks can ship 2/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.09
10
$10.70
25
$10.41
60
$8.13
120
$7.75
180
$7.73
240 +
$7.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!