Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1473565-8

RITS CONN.HDR ASSY 8P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
RITS CONN.HDR ASSY 8P
Product Highlights:
  • Connector
  • Header
  • Number of Positions = 8
  • Vertical Mount Angle
  • Number of Rows = 1
Search Keywords: 14735658
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1473565-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: HDR
Number of Contacts: 8
Termination Method: Solder
Maximum Voltage Rating: 32 VDC
Maximum Current Rating: 3/Contact A
Operating Temperature: -30 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1473565-8 RoHS compliant?
Yes, 1473565-8 is RoHS compliant.
What is the lead time for 1473565-8?
The standard lead time for 1473565-8 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,480
Ships today, if you order in
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
400
Order Increment:
20
14 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$8.06
100
$8.04
260
$8.02
400
$8.00
800
$4.23
1,200
$2.98
1,600 +
$2.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!