Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1473565-4

RITS CONN.HDR ASSY 4P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
RITS CONN.HDR ASSY 4P
Product Highlights:
  • Connector
  • Header
  • 4 Positions
  • Vertical Mount Angle
  • Number of Rows = 1
Search Keywords: 14735654
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1473565-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: HDR
Number of Contacts: 4
Termination Method: Solder
Maximum Voltage Rating: 32 VDC
Maximum Current Rating: 3/Contact A
Operating Temperature: -30 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1473565-4 RoHS compliant?
Yes, 1473565-4 is RoHS compliant.
What is the lead time for 1473565-4?
The standard lead time for 1473565-4 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 42,060
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
600
Order Increment:
30
14 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$5.13
120
$4.65
270
$4.22
600
$4.00
1,200
$3.93
1,800
$3.92
2,400 +
$3.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!