- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1473565-3
TE Connectivity / AMP Brand
1473565-3
RITS CONN.HDR ASSY 3P
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Header
- Number of Positions = 3
- Vertical Mount Angle
- Number of Rows = 1
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1473565-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:3
-
Termination Method:Solder
-
Maximum Voltage Rating:32 VDC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-30 to 75 °C