- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1473562-8
1473562-8
TE Connectivity / AMP Brand
RITS CONN. PLUG ASSY 8P YELLOW
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
RITS CONN. PLUG ASSY 8P YELLOW
Product Highlights:
- Connector
- Plug
- 8 Positions
- Housing Color = Yellow
- External Cable Diameter = 1.00 - 1.15 mm
Search Keywords: 14735628
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1473562-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:8
-
Termination Method:Crimp
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-30 to 75 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
915
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
5
$6.657
50
$5.422
100
$5.171
250
$5.145
500
$4.797
750
$4.773
1,000 +
$4.568
Click for Quote
Log in
to unlock special pricing