- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1473562-6
TE Connectivity / AMP Brand
1473562-6
Conn PL 6 POS 2mm Crimp ST Cable Mount 6 Terminal 1 Port Tube
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Plug
- Number of Positions = 6
- Housing Color = Yellow
- External Cable Diameter = 1.00 - 1.15 mm
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1473562-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
625 |