Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1473562-4

Conn PL 4 POS 2mm Crimp ST Cable Mount 4 Terminal 1 Port Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn PL 4 POS 2mm Crimp ST Cable Mount 4 Terminal 1 Port Tube
Product Highlights:
  • Connector
  • Plug
  • Number of Positions = 4
  • Housing Color = Yellow
  • External Cable Diameter = 1.00 - 1.15 mm
Search Keywords: 14735624
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1473562-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 775
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1473562-4 RoHS compliant?
Yes, 1473562-4 is RoHS compliant.
What is the lead time for 1473562-4?
The standard lead time for 1473562-4 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,283
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
388
14 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.73
100
$3.18
250
$2.95
388
$2.90
775
$2.77
1,163
$2.76
1,550 +
$2.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!