- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1473562-3
TE Connectivity / AMP Brand
1473562-3
The 1473562-3 is a 3-position, yellow RITS (Remote Input/Output Terminal System) plug connector designed for standardized wire ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Plug
- 3 Positions
- Housing Color = Yellow
- External Cable Diameter = 1.00 - 1.15 mm
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1473562-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
900 -
Type:E-Con Sensor Connector
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:3
-
Termination Method:Crimp
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-30 to 75 °C