Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1473416-2

SUPER SEAL 26POS PLUG ASSY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
SUPER SEAL 26POS PLUG ASSY
Product Highlights:
  • Plug Housing
  • Number of Positions = 26
  • Number of Rows = 4
  • Lock Type = Upper
  • With Polarization Key
Search Keywords: 14734162
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1473416-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Termination Method: Crimp
Number of Contacts: 26
Maximum Voltage Rating: 250,250 VDC|VAC
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1473416-2 RoHS compliant?
Yes, 1473416-2 is RoHS compliant.
What is the lead time for 1473416-2?
The standard lead time for 1473416-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,050
Can Ship immediately
On Order:
1,260   can ship 2/22/27
Manufacturer Stock:
10,201 can ship
Minimum Order Quantity:
20
Order Increment:
20
18 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$6.64
40
$6.50
60
$6.44
100
$6.28
260
$6.19
500
$6.13
1,000 +
$6.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!