- Home ›
- All Products›
- 1473413-2
1473413-2
TE Connectivity / AMP Brand
025G 24POS CAP ASSY W-W
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
025G 24POS CAP ASSY W-W
Search Keywords: 14734132
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1473413-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Packaging Method:Bag
-
Primary Product Color:Natural
-
Number of Rows:2
-
Connector System:Wire-to-Wire
-
Circuit Application:Signal
-
Operating Voltage:12 VDC
-
Sealable:No
-
Connector Position Assurance Capable:No
-
Connector & Housing Type:Housing for Male Terminals
-
Nominal Voltage Architecture:12 V
-
Packaging Quantity:100
-
Primary Locking Feature:On the Terminal
-
Terminal Position Assurance:Yes
-
Number of Positions:24
-
Serviceable:Yes
-
UL Flammability Rating:UL 94HB
-
Mating Alignment Type:Polarized
-
Cable Exit Angle:180°
-
Mating Tab Width:.025 in, .64 mm
-
Product Length:1.335 in, 33.9 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Centerline (Pitch):.087 in, 2.2 mm
-
Product Width:1.252 in, 31.8 mm
-
Operating Temperature (Max):100 °C, 105 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F
-
Row-to-Row Spacing:.167 in, 4.24 mm
-
Housing Material:PBT
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Type:Tab
-
Connector Shape:Rectangular
-
Strain Relief:Without
-
Mating Alignment:With
-
Connector Height:.579 in, 14.7 mm
-
Contact Size:.63mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
100
$0.6333
300
$0.5311
1,000
$0.4915
2,500
$0.4638
5,000
$0.4511
7,500
$0.4500
10,000
$0.4391
15,000 +
$0.4380
Click for Quote
Log in
to unlock special pricing