- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1473407-2
1473407-2
TE Connectivity / AMP Brand
025G 12POS CAP ASSY W-W
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
025G 12POS CAP ASSY W-W
Search Keywords: 14734072
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1473407-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mating Tab Width:.025 in, .64 mm
-
Number of Positions:12
-
Terminal Position Assurance:Yes
-
Operating Voltage:12 VDC
-
Cable Exit Angle:180 °
-
Connector Position Assurance Capable:No
-
Centerline (Pitch):.087 in, 2.2 mm
-
Hybrid Connector:No
-
Row-to-Row Spacing:.167 in, 4.24 mm
-
Width:.732 in, 18.6 mm
-
Connector Style:Housing for Male Terminals
-
Packaging Quantity:100
-
Mounting Feature:Without
-
Polarized:Yes
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Connector System:Wire-to-Wire
-
Nominal Voltage Architecture:12 V
-
Number of Rows:2
-
Packaging Method:Bag
-
Circuit Application:Signal
-
Serviceable:Yes
-
UL Flammability Rating:UL 94-HB
-
Sealable:No
-
Body Material:PBT
-
Primary Locking Feature:On the Terminal
-
Strain Relief:No
-
Color:Natural
-
Length:1.335 in, 33.9 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
Order Increment:
100
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
400
$0.989
800
$0.742
1,200
$0.692
1,600 +
$0.679
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT