- Home ›
- All Products›
- 147336-3
147336-3
TE Connectivity / AMP Brand
10 MODII HDR SRST B/A .100CL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
10 MODII HDR SRST B/A .100CL
Product Highlights:
- Header
- Header Type = Breakaway
- Number of Rows = Single
- Number of Positions = 10
- Mating Post Length = 12.55 mm
Search Keywords: 1473363
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:147336-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Centerline (Pitch):.1 in, 2.54 mm
-
Header Type:Breakaway
-
Contact Base Material:Phosphor Bronze
-
Housing Material:Thermoplastic
-
Number of Positions:10
-
Number of Rows:1
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Mount Orientation:Vertical
-
Contact Mating Area Plating Material:Tin-Lead
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Packaging Quantity:200
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Retention:Without
-
Mating Alignment:Without
-
Sealable:No
-
Contact Mating Area Plating Material Finish:Matte
-
Contact Underplating Material:Nickel
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Connector Contact Load Condition:Fully Loaded
-
Contact Type:Pin
-
Board-to-Board Configuration:Parallel
-
Contact Shape & Form:Square
-
PCB Contact Termination Area Plating Material Thickness:100 – 200 µin, 2.54 – 5.08 µm
-
Termination Post & Tail Length:.125 in, 3.18 mm
-
Contact Mating Area Plating Material Thickness:100 – 200 µin, 2.54 – 5.08 µm
-
Housing Temperature Rating:High
-
PCB Contact Termination Area Plating Material Finish:Matte
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
PCB Mount Alignment:Without
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Circuit Application:Signal
-
Connector System:Board-to-Board
-
Contact Current Rating (Max):3 A
-
Packaging Type:Carton
-
Connector Mounting Type:Board Mount
-
Primary Product Color:Black
-
UL Flammability Rating:UL 94V-0
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
23 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
5,000
$4.54
10,000
$2.32
15,000
$1.58
20,000 +
$1.55
Click for Quote
Log in
to unlock special pricing