- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1473284-1
1473284-1
TE Connectivity / AMP Brand
MICRO TIMER II 6POS PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
MICRO TIMER II 6POS PLUG ASSY
Product Highlights:
- Housing Assembly
- Connector Type = Micro Timer 2
- Number of Positions = 6
- PA 6.6 Housing Material
- Housing Color = Black
Search Keywords: 14732841
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1473284-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
132 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
264
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
264
$4.05
528
$2.49
792
$1.97
1,056 +
$1.93
Click for Quote
Log in
to unlock special pricing