Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1473252-1

40POS MIXED MQS REC SEALED

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
40POS MIXED MQS REC SEALED
Product Highlights:
  • Housing
  • Number of Positions = 40
  • Without Tab Contacts
  • Without 2.5mm Pin Diameter Contacts
  • Without Fiber Optic Contacts
Search Keywords: 14732521
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1473252-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 42
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 8Power/32Signal
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1473252-1 RoHS compliant?
Yes, 1473252-1 is RoHS compliant.
What is the lead time for 1473252-1?
The standard lead time for 1473252-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,618
Ships today, if you order in
Minimum Order Quantity:
42
Order Increment:
42
18 Weeks can ship 3/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
42
$6.84
84
$6.77
126
$6.75
252
$6.48
504
$6.16
1,008 +
$5.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!