- Home ›
- All Products›
- 147321-3
147321-3
TE Connectivity / AMP Brand
17 MTE VER HDR SR S.LOAD W/RET
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
17 MTE VER HDR SR S.LOAD W/RET
Search Keywords: 1473213
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:147321-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
11 -
Number of Rows:1
-
Housing Material:Thermoplastic
-
Packaging Quantity:11
-
Contact Layout:Inline
-
Connector Length:45.72 mm
-
Contact Current Rating (Max):3 A
-
Operating Voltage:267 V
-
PCB Mount Retention:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
Panel Mount Feature:Without
-
Strain Relief:Without
-
Mating Retention:With
-
Connector Mounting Type:Board Mount
-
Connector Product Type:Housing
-
Packaging Method:Tube
-
Sealable:No
-
Mating Retention Type:Latch
-
Termination Method to Wire & Cable:Crimp
-
Contact Base Material:Brass
-
Connector System:Wire-to-Board
-
Circuit Application:Signal
-
Number of Positions:17
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Connector Height:.275 in, 6.99 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Contact Type:Pin , Socket
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector & Housing Type:Plug , Receptacle
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
198
Order Increment:
11
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
198
$5.31
396
$3.27
594
$2.59
792 +
$2.54
Click for Quote
Log in
to unlock special pricing