Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1473203-1

025 CAP ASSY 16P P/BACK BRCKT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
025 CAP ASSY 16P P/BACK BRCKT
Search Keywords: 14732031
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1473203-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Connector System: Wire-to-Wire
Primary Product Color: Natural
Packaging Quantity: 100
Operating Voltage: 12 VDC
Connector Position Assurance Capable: No
Number of Rows: 2
Terminal Position Assurance: Yes
Nominal Voltage Architecture: 12 V
Circuit Application: Signal
Packaging Method: Bag
Primary Locking Feature: On the Terminal
Number of Positions: 16
Sealable: No
Connector & Housing Type: Housing for Male Terminals
Serviceable: Yes
UL Flammability Rating: UL 94HB
Mating Alignment Type: Polarized
Cable Exit Angle: 180°
Row-to-Row Spacing: .173 in, 4.4 mm
Mating Tab Width: .025 in, .64 mm
Product Width: .906 in, 23 mm
Operating Temperature Range: -30 – 105 °C, -22 – 221 °F
Operating Temperature (Max): 100 °C, 105 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F
Product Length: 1.335 in, 33.9 mm
Centerline (Pitch): .087 in, 2.2 mm
Connector Height: .622 in, 15.8 mm
Strain Relief: Without
Connector Shape: Rectangular
Connector Mounting Type: Cable Mount (Free-Hanging)
Housing Material: PBT
Mating Alignment: With
Contact Size: .63mm
Contact Type: Tab
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1473203-1 RoHS compliant?
Yes, 1473203-1 is RoHS compliant.
What is the lead time for 1473203-1?
The standard lead time for 1473203-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,600
Ships today, if you order in
Minimum Order Quantity:
50
18 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$2.87
250
$2.60
500
$2.45
1,000
$2.31
2,500
$2.19
5,000
$2.13
7,500 +
$2.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!