- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 1473150-4
1473150-4
TE Connectivity / AMP Brand
SEMI-HARD TRAY ASSY DDR2 SODIMM 5.2H RV
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
SEMI-HARD TRAY ASSY DDR2 SODIMM 5.2H RV
Product Highlights:
- Gold Flash over Nickel Contact Mating Area Plating
- SO DIMM
- Number of Positions = 200
- DRAM Type = Double Data Rate (DDR) II
- DRAM Voltage = 1.8 V
Search Keywords: 14731504
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1473150-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:DDR2 SO DIMM
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Gender:SKT
-
Pitch:0.6 mm
-
Number of Contacts:200
-
Maximum Voltage Rating:1.8 V
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44,650
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$5.049
20
$4.590
40
$4.500
100
$4.380
260
$4.250
500
$4.170
1,000
$4.080
2,500 +
$3.960
Click for Quote
Log in
to unlock special pricing