Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1473149-1

SEMI-HARD TRAY ASSY DDR 200P 5

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
SEMI-HARD TRAY ASSY DDR 200P 5
Product Highlights:
  • SO DIMM
  • Gold Flash Contact Mating Area Plating Material
  • Number of Positions = 200
  • DRAM Type = Double Data Rate (DDR)
  • DRAM Voltage = 2.5 V
Search Keywords: 14731491
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1473149-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1473149-1 discontinued?
Yes, 1473149-1 from Te Connectivity / Amp Brand is discontinued (end-of-life December 2017). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1473149-1 RoHS compliant?
Yes, 1473149-1 is RoHS compliant.
What is the lead time for 1473149-1?
The standard lead time for 1473149-1 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,133
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
11 Weeks can ship 1/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$12.21
40
$12.18
100
$12.15
180
$12.12
360
$6.42
540
$4.51
720 +
$4.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!