help desk software
Image is representational - see mfr. specs

Conn PGA Socket SKT 479 POS 1.27mm Solder ST SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Conn PGA Socket SKT 479 POS 1.27mm Solder ST SMD T/R
Product Highlights:
  • Zero Insertion Force
  • Number of Positions = 479
  • PCB Mount Style = Surface Mount
  • Grid Size = 26x26
  • Grid Spacing = 1.27 x 1.27 mm
Search Keywords: 14731291
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1473129-1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536698000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    600
  • Type:
    PGA Socket
  • Body Orientation:
    Straight
  • Mounting:
    Surface Mount
  • Gender:
    SKT
  • Pitch:
    1.27 mm
  • Number of Contacts:
    479
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 71
Ships today, if you order in
Minimum Order Quantity:
2
ADD TO CART
Price (USD)
Qty
Unit Price
2
$60.90
150
$21.67
300
$19.05
600
$17.16
1,000
$13.26
5,000
$12.17
10,000 +
$10.20
Click for Quote
Log in to unlock special pricing