Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1473006-4

SEMI-HARD TRAY DDR2 SODIMM SOCKET 200P 5

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
SEMI-HARD TRAY DDR2 SODIMM SOCKET 200P 5
Product Highlights:
  • Gold Flash over Nickel Contact Mating Area Plating
  • SO DIMM
  • Number of Positions = 200
  • DRAM Type = Double Data Rate (DDR)
  • DRAM Voltage = 1.8 V
Search Keywords: 14730064
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1473006-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Type: SO DIMM Socket
Body Orientation: Right Angle
Mounting: Surface Mount
Gender: SKT
Pitch: 0.6 mm
Number of Contacts: 200
Maximum Voltage Rating: 1.8 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1473006-4 RoHS compliant?
Yes, 1473006-4 is RoHS compliant.
What is the lead time for 1473006-4?
The standard lead time for 1473006-4 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,290
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
11 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$4.73
40
$4.63
100
$4.51
260
$4.38
500
$4.29
1,000 +
$4.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!