- Home ›
- All Products›
- 1472973-9
1472973-9
TE Connectivity / AMP Brand
7012PKLX=RLY,STD,ON,2P,125VDC,
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7012PKLX=RLY,STD,ON,2P,125VDC,
Search Keywords: 14729739
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1472973-9
-
Alias/AKA:7012PKLX
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type of Control:Knob
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Relay Type:Time Delay
-
Actuating System:DC
-
Magnetic Blow-Out Device:Without
-
Delay Time:1 – 300 seconds
-
Product Type:Relay
-
Multiple Timing Ranges:Without
-
Mode of Operation:On-Delay
-
Product Category:Electromechanical Relays
-
Termination Type:Screw Terminals
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
2
$1,212.84
3
$856.12
4
$677.77
5 +
$664.21
Click for Quote
Log in
to unlock special pricing