- Home ›
- All Products›
- 1472973-5
1472973-5
TE Connectivity / AMP Brand
7012SBT=RLY,STD,ON,2P,250VDC,5
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7012SBT=RLY,STD,ON,2P,250VDC,5
Search Keywords: 14729735
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1472973-5
-
Alias/AKA:7012SBT
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Relay
-
Magnetic Blow-Out Device:Without
-
Relay Type:Time Delay
-
Mode of Operation:On-Delay
-
Product Category:Electromechanical Relays
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Multiple Timing Ranges:Without
-
Delay Time:.5 – 5 seconds
-
Termination Type:Screw Terminals
-
Type of Control:Knob
-
Actuating System:DC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
48 Weeks
can ship
4/13/27
Price (USD)
Qty
Unit Price
2
$1,645.86
4
$871.34
6
$613.16
7 +
$600.90
Click for Quote
Log in
to unlock special pricing