- Home ›
- All Products›
- 147279-7
Available Replacements
ROHs Eşdeğeri
TE Connectivity / AMP Brand
147279-7
SURF. MT. HDR. ASSY, MOD II, B/W, VERT, D/R, .100 x .100 C/L, .025 SQ 147279
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
SURF. MT. HDR. ASSY, MOD II, B/W, VERT, D/R, .100 x .100 C/L, .025 SQ 147279
Search Keywords: 1472797
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 147279-7 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Reel Pack:
|
250 |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Packaging Quantity: | 250 |
| Circuit Application: | Signal |
| Comment: | Includes Pick & Place Cap |
| Operating Temperature Range: | -65 – 105 °C, -85 – 221 °F |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Housing Material: | LCP (Liquid Crystal Polymer) , LCP-GF (Liquid Crystal Polymer) |
| Housing Temperature Rating: | Standard |
| Contact Mating Area Plating Material Thickness: | 30 µin, .762 µm |
| Contact Mating Area Plating Material: | Gold |
| Square Termination Post & Tail Dimension: | .025 in, .64 mm |
| PCB Contact Termination Area Plating Material: | Tin-Lead |
| Centerline (Pitch): | .1 in, 2.54 mm |
| Contact Base Material: | Copper Alloy |
| Number of Positions: | 8 |
| UL Flammability Rating: | UL 94V-0 |
| Contact Underplating Material: | Nickel |
| Mating Alignment: | With |
| PCB Connector Assembly Type: | PCB Mount Header |
| Mating Square Post Dimension: | .025 in, .64 mm |
| PCB Mount Retention: | Without |
| Packaging Method: | Tape & Reel |
| Connector Mounting Type: | Board Mount |
| Connector System: | Board-to-Board |
| Contact Current Rating (Max): | 3 A |
| PCB Mount Alignment: | Without |
| Row-to-Row Spacing: | .1 in, 2.54 mm |
| PCB Mount Orientation: | Vertical |
| Contact Shape & Form: | Square |
| Contact Type: | Pin |
| Termination Post & Tail Length: | .05 in |
| PCB Contact Termination Area Plating Material Thickness: | 100 – 200 µin |
| Connector Contact Load Condition: | Fully Loaded |
| Housing Color: | Black |
| Board-to-Board Configuration: | Parallel |
| Number of Rows: | 2 |
| Header Type: | Breakaway |
| Sealable: | No |
| Termination Method to Printed Circuit Board: | Surface Mount |
Product Guides
+
Frequently Asked Questions
Is 147279-7 discontinued?
Yes, 147279-7 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 147279-7 RoHS compliant?
No, 147279-7 is not RoHS compliant.
What is the lead time for 147279-7?
The standard lead time for 147279-7 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.