- Home ›
- All Products›
- 147253-1
147253-1
TE Connectivity / AMP Brand
34 MODIV HSG, LTCH, STR RLF DR
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
34 MODIV HSG, LTCH, STR RLF DR
Search Keywords: 1472531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:147253-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mating Retention:With
-
Strain Relief:With
-
Number of Rows:2
-
Connector Product Type:Housing
-
Packaging Quantity:50
-
Packaging Method:Bag
-
Contact Type:Socket
-
Number of Positions:34
-
Contact Current Rating (Max):3 A
-
Housing Entry Configuration:Both Ends Closed
-
Connector System:Wire-to-Board
-
Termination Method to Wire & Cable:Crimp
-
Housing Material:Thermoplastic
-
Mating Retention Type:Latch
-
Operating Voltage:250 VAC
-
PCB Mount Retention:Without
-
Panel Mount Feature:Without
-
Connector Length:43.18 mm
-
Circuit Application:Signal
-
UL Flammability Rating:UL 94V-0
-
Connector Height:12.75 mm
-
Connector & Housing Type:Receptacle
-
Centerline (Pitch):.1 in, 2.54 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
21 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
125
$20.94
250
$11.09
375
$7.80
500 +
$7.65
Click for Quote
Log in
to unlock special pricing