- Home ›
- All Products›
- 147115-3
147115-3
TE Connectivity / AMP Brand
SURFACE MOUNT HEADER ASSEMBLY, MOD II, BREAKAWAY, VERTICAL, DOUBLE ROW, .100 X.100 CL, .025 SQ.POST, SELECT LOAD
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SURFACE MOUNT HEADER ASSEMBLY, MOD II, BREAKAWAY, VERTICAL, DOUBLE ROW, .100 X.100 CL, .025 SQ.POST, SELECT LOAD
Search Keywords: 1471153
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:147115-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
250 -
High Temperature Housing:No
-
Post Size:.025 in, .64 mm
-
Packaging Quantity:250
-
PCB Mounting Style:Surface Mount
-
Packaging Method:Reel
-
Comment:Post # Omitted - Row M 13
-
Mating Post Length:.23 in, 5.84 mm
-
Connector Contact Load Condition:Selectively Loaded
-
Operating Temperature Range:-65 – 105 °C
-
High Speed Serial Data Connector:No
-
Mating Connector Lock:Without
-
Keyed:No
-
Panel Mount Feature:Without
-
Termination Method to Printed Circuit Board:Surface Mount
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Termination End Plating Material:Tin-Lead
-
Contact Shape:Square
-
Product Type:Connector
-
Strain Relief:Without
-
Housing Color:Black
-
PCB Connector Assembly Type:PCB Mount Header
-
UL Flammability Rating:UL 94V-0
-
Mating Alignment:With
-
Number of Positions:26
-
Termination End Plating Thickness:100 – 200 µin
-
PCB Mount Retention:Without
-
Profile:Standard
-
Housing Material:LCP (Liquid Crystal Polymer) , LCP-GF (Liquid Crystal Polymer)
-
Contact Base Material:Copper Alloy
-
Termination Post Length:.05 in
-
Number of Rows:2
-
Contact Type:Pin
-
Gasket:Without
-
Contact Underplating Material:Nickel
-
Contact Mating Area Plating Thickness:30 µin
-
Approved Standards:CSA LR7189 , UL E28476
-
Dielectric Withstanding Voltage:750 V
-
Connector & Contact Terminates To:Printed Circuit Board
-
Position Locations Omitted:Row M - 13 , Row N - 1
-
Contact Mating Area Plating Material:Gold
-
Board Standoff:Without
-
PCB Mount Orientation:Vertical
-
Header Type:Breakaway
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.