- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 147105-3
147105-3
TE Connectivity / AMP Brand
06 MODIV VRT DR SFMNT 30AU
Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Description
+
06 MODIV VRT DR SFMNT 30AU
Product Highlights:
- Receptacle
- Mod IV
- Number of Positions = 6
- Number of Rows = Dual
- Standard Profile
Search Keywords: 1471053
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:147105-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
250 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
Order Increment:
250
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
250
$4.40
563
$4.39
1,125
$2.33
1,688
$1.63
2,250 +
$1.60
Click for Quote
Log in
to unlock special pricing