- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 147102-5
147102-5
TE Connectivity / AMP Brand
Conn Socket Strip SKT 10 POS 2.54mm Solder ST SMD Gang of Tubes
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Conn Socket Strip SKT 10 POS 2.54mm Solder ST SMD Gang of Tubes
Product Highlights:
- Receptacle
- Mod IV
- Number of Positions = 10
- Number of Rows = Dual
- Standard Profile
Search Keywords: 1471025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:147102-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
584
Ships today, if you order in
Minimum Order Quantity:
35
Price (USD)
Qty
Unit Price
35
$1.85
200
$1.79
800
$1.70
2,000
$1.64
6,200 +
$1.57
Click for Quote
Log in
to unlock special pricing