- Home ›
- All Products›
- 1470648-1
1470648-1
TE Connectivity / AMP Brand
RJ45,10P8C,LP,SIDE ENTRY,6u"
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
RJ45,10P8C,LP,SIDE ENTRY,6u"
Search Keywords: 14706481
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1470648-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
100 -
PCB Mount Orientation:Right Angle
-
Contact Mating Area Plating Material:Gold
-
Shielded:No
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Connector Contact Density:Standard
-
UL Flammability Rating:UL 94V-0
-
Housing Material:Thermoplastic
-
Packaging Quantity:4500
-
Grounding Options:None
-
Port Matrix Configuration:1 x 1
-
Number of Positions:10
-
Circuit Application:Signal
-
Status Indicator Type:None
-
Modular Jack Latch Orientation:Standard - Latch Down
-
Performance Category:Cat 3
-
Connector Mounting Type:Board Mount
-
Modular Jack & Plug Interface Type:RJ45
-
Connector Profile:Low
-
Number of Loaded Positions:8
-
Modular Connector Style:Jack
-
Contact Underplating Material:Nickel
-
Contact Current Rating (Max):1 A
-
Mating Entry Location:Side
-
Panel Mount Feature:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Base Material:Phosphor Bronze
-
Connector Product Type:Connector Assembly
-
Housing Color:Black
-
Port Configuration:Single Port
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Termination Post & Tail Length:.128 in, 3.25 mm
-
Connector Height:.452 in, 11.5 mm
-
Centerline (Pitch):.04 in, 1.02 mm
-
Operating Temperature Range:-40 – 70 °C, -40 – 158 °F
-
PCB Thickness (Recommended):.062 in, 1.6 mm
-
Contact Mating Area Plating Material Thickness:6 µin, .15 µm
-
Modular Jacks & Plugs Products:RJ Type Jacks & Plugs
-
Packaging Method:Box , Box & Tray
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1125
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1,125
$1.310
2,250
$0.806
3,375
$0.638
4,500 +
$0.626
Click for Quote
Log in
to unlock special pricing