- Home ›
- All Products›
- 147063-1
147063-1
TE Connectivity / AMP Brand
48/50 MODII HDR DRRA B/A 100CL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
48/50 MODII HDR DRRA B/A 100CL
Search Keywords: 1470631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:147063-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Connector & Contact Terminates To:Printed Circuit Board
-
Sealable:No
-
Mating Alignment:Without
-
PCB Mount Retention:Without
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Contact Base Material:Copper Alloy
-
Number of Rows:2
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
PCB Mount Orientation:Right Angle
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Type:Pin
-
Contact Underplating Material:Nickel
-
Header Type:Breakaway
-
Housing Material:Thermoplastic
-
Position Locations Omitted:Row M - 14 , Row N - 14
-
Centerline (Pitch):.1 in, 2.54 mm
-
Packaging Quantity:8
-
Connector Contact Load Condition:Selectively Loaded
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Mating Area Plating Material Thickness:30 µin, .762 µm
-
Housing Temperature Rating:Standard
-
PCB Mount Alignment:Without
-
Connector Profile:Standard
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Connector Mounting Type:Board Mount
-
Packaging Type:Tube
-
UL Flammability Rating:UL 94V-0
-
Solder Process Feature:Board Standoff
-
Primary Product Color:Black
-
Contact Current Rating (Max):3 A
-
Termination Post & Tail Length:.09 in, 2.29 mm
-
PCB Contact Termination Area Plating Material Thickness:100 – 200 µin, 2.54 – 5.08 µm
-
Contact Shape & Form:Square
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Circuit Application:Signal
-
Connector System:Board-to-Board
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Number of Positions:50
-
Contact Mating Area Plating Material:Gold
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
180
73 Weeks
can ship
10/6/27
Price (USD)
Qty
Unit Price
180
$37.96
360
$20.03
540
$13.78
720 +
$13.50
Click for Quote
Log in
to unlock special pricing