Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
147062-3 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

HEADER ASSEMBLY, MOD II, BREAKAWAY, DOUBLE ROW,.100 X.100 CL, VERTICAL, .025 SQ. POSTS, SELECTIVE LOADING

+ see all

Accessories Notify Me

RoHS Non-Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
HEADER ASSEMBLY, MOD II, BREAKAWAY, DOUBLE ROW,.100 X.100 CL, VERTICAL, .025 SQ. POSTS, SELECTIVE LOADING
Search Keywords: 1470623
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    147062-3
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Contact Underplating Material:
    Nickel
  • Contact Mating Area Plating Thickness:
    30 µin
  • Position Locations Omitted:
    Row M - 7
  • Termination End Plating Thickness:
    100 – 200 µin, 2.54 – 5.08 µm
  • Housing Color:
    Black
  • Contact Type:
    Pin
  • Product Type:
    Connector
  • Solder Tail Contact Plating Material Finish:
    Matte
  • Mating Connector Lock:
    Without
  • Board Standoff:
    Without
  • PCB Mount Retention:
    Without
  • High Temperature Compatible:
    Yes
  • Mating Alignment:
    Without
  • PCB Mount Orientation:
    Vertical
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • PCB Mounting Style:
    Through Hole Solder
  • Sealable:
    No
  • Packaging Method:
    Carton
  • Number of Rows:
    2
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Packaging Quantity:
    200
  • Contact Base Material:
    Copper Alloy
  • Header Type:
    Breakaway
  • For Use With:
    Mates with Receptacles
  • High Speed Serial Data Connector:
    No
  • Strain Relief:
    Without
  • Keyed:
    No
  • Gasket:
    Without
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Panel Mount Feature:
    Without
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Post Size:
    .025 in, .64 mm
  • Number of Positions:
    16
  • Row-to-Row Spacing:
    .1 in, 2.54 mm
  • Termination End Plating Material:
    Matte Tin-Lead
  • Connector Contact Load Condition:
    Selectively Loaded
  • Termination Post Length:
    .09 in, 2.29 mm
  • PCB Contact Termination Area Plating Material:
    Tin-Lead
  • Housing Material:
    PBT
  • Contact Protection:
    Without
  • High Temperature Housing:
    Yes
  • Contact Shape:
    Square
  • Contact Mating Area Plating Material:
    Gold
  • Mating Post Length:
    .23 in, 5.85 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
150
6 Weeks can ship 7/29/24
Backorder
Qty
Unit Price
150
€3.453
300
€2.590
450
€2.413
600 +
€2.371
Click for Quote
Log in to unlock special pricing