- Home ›
- All Products›
- 147055-1
147055-1
TE Connectivity / AMP Brand
11/12 MODII 2PC CE RCPT ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
11/12 MODII 2PC CE RCPT ASSY
Search Keywords: 1470551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:147055-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
115 -
Solder Process Feature:Board Standoff
-
Housing Material:PCT GF
-
Board-to-Board Configuration:Co-Planar
-
Mating Square Post Dimension:.025 in, .64 mm
-
Mating Alignment Type:Guide Pin Slots
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Termination Post & Tail Length:.115 in, 2.92 mm
-
Mating Alignment:With
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Height:.238 in, 6.05 mm
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Number of Rows:2
-
Stackable:No
-
Packaging Quantity:115
-
Contact Mating Area Plating Material:Gold
-
UL Flammability Rating:UL 94V-0
-
PCB Contact Termination Area Plating Material Thickness:50 – 100 µin
-
PCB Mount Retention:Without
-
Number of Positions:12
-
PCB Mount Orientation:Right Angle
-
Circuit Application:Signal
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Mating Area Plating Material Thickness:30 µin, .762 µm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Contact Base Material:Phosphor Bronze
-
Contact Type:Socket
-
PCB Mount Alignment:Without
-
Contact Current Rating (Max):2 A
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
PCB Contact Termination Area Plating Material Finish:Bright
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
Rectangular Termination Post & Tail Width:.027 in, .69 mm
-
PCB Thickness (Recommended):.055 – .094 in, 1.4 – 2.4 mm
-
Mating Retention:Without
-
Housing Temperature Rating:High
-
Contact Shape & Form:Short Point
-
Connector System:Board-to-Board
-
Connector Mounting Type:Board Mount
-
Primary Product Color:Black
-
Position Locations Omitted:Row N - 1
-
Packaging Type:Tube
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
518
73 Weeks
can ship
10/25/27
Price (USD)
Qty
Unit Price
518
$9.65
1,035
$5.10
1,553
$3.51
2,070 +
$3.44
Click for Quote
Log in
to unlock special pricing