- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1470512-1
1470512-1
TE Connectivity / AMP Brand
MCX STR JACK FOR PCB
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Bag Packaging
Description
+
MCX STR JACK FOR PCB
Search Keywords: 14705121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1470512-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:50 Ω
-
Operating Frequency:6 GHz
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
You may purchase all in-stock quantity of 22
Stock lot only:
22
Minimum Order Quantity:
35
Price (USD)
Qty
Unit Price
1
$2.211
35
$2.010
200
$1.980
350
$1.940
650
$1.910
10,000
$1.880
25,000 +
$1.560
Click for Quote
Log in
to unlock special pricing