Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1470364-8

1.0MM W T B RECPT,8POS HOUSING

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
1.0MM W T B RECPT,8POS HOUSING
Search Keywords: 14703648
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1470364-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Wire Size: 32 – 28 AWG
Housing Entry Configuration: Both Ends Closed
Packaging Method: Bag
Sealable: No
PCB Mount Retention: Without
Contact Type: Socket
Packaging Quantity: 24000
Panel Mount Feature: Without
Connector Mounting Type: Cable Mount (Free-Hanging)
Housing Material: Thermoplastic
Strain Relief: Without
Connector Product Type: Housing
Connector & Housing Type: Receptacle
Contact Layout: Inline
Number of Positions: 8
Number of Rows: 1
UL Flammability Rating: UL 94V-0
Contact Current Rating (Max): 1 A
Termination Method to Wire & Cable: Crimp
Mating Retention: Without
Connector System: Wire-to-Board
Connector Length: .433 in, 11 mm
Operating Voltage: 50 VAC, 50 VDC
Centerline (Pitch): .039 in, 1 mm
Connector Height: .11 in, 2.8 mm
Connector Width: .197 in, 5 mm
Operating Temperature Range: 55 – 105 °C, 131 – 221 °F
Connector & Contact Terminates To: Wire & Cable
Circuit Application: Power & Signal
Primary Product Color: White
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1470364-8 RoHS compliant?
Yes, 1470364-8 is RoHS compliant.
What is the lead time for 1470364-8?
The standard lead time for 1470364-8 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 113
Can Ship immediately You may purchase all in-stock quantity of 113
Stock lot only:
113
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
300
8 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.3530
300
$1.2300
1,000
$1.2100
2,500
$1.2000
6,000
$1.1800
12,000
$0.6257
18,000
$0.4303
24,000 +
$0.4217
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!