- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1470364-7
TE Connectivity / AMP Brand
1470364-7
1.0MM W T B RECPT,7POS HOUSING
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1470364-7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Connector System: | Wire-to-Board |
| Sealable: | No |
| Color: | White |
| Mating Alignment Type: | Polarization |
| Product Type: | Connector |
| Connector Style: | Receptacle |
| Centerline (Pitch): | .039 in, 1 mm |
| Housing Configuration: | Both Ends Closed |
| Width: | .1968 in , 5 mm |
| Locking Interface: | Without |
| Strain Relief: | Without |
| UL Flammability Rating: | UL 94V-0 |
| Housing Material: | Thermoplastic |
| Mating Alignment: | With |
| Contact Layout: | Inline |
| Mating Retention: | Without |
| Termination Method to Wire & Cable: | Crimp |
| For Use With: | Plug |
| Number of Positions: | 7 |
| Panel Mount Feature: | Without |
| Height: | .11 in, 2.8 mm |
| PCB Mount Retention: | Without |
| Wire Size: | 32 – 28 AWG |
| Circuit Application: | Power & Signal |
| Housing Color: | White |
| Number of Rows: | 1 |
| Packaging Quantity: | 24000 |
| Operating Voltage: | 50 VAC , 50 VDC |
| Mating Connector Lock: | Without |
| Packaging Method: | Bag |
| Contact Type: | Socket |
| Connector Type: | Housing |
| Operating Temperature Range: | 55 – 105 °C, 131 – 221 °F |
| Length: | .393 in, 10 mm |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| Contact Current Rating (Max): | 1 A |