Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1470364-6

1.0MM W T B RECPT,6POS HOUSING

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
1.0MM W T B RECPT,6POS HOUSING
Search Keywords: 14703646
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1470364-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 6
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1470364-6 RoHS compliant?
Yes, 1470364-6 is RoHS compliant.
What is the lead time for 1470364-6?
The standard lead time for 1470364-6 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 72,542
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
8 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.764
2,500
$0.752
5,000
$0.741
8,000
$0.730
16,000
$0.385
24,000
$0.265
32,000 +
$0.260
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!